Part Details for 1300130269 by Molex
Overview of 1300130269 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1161
|
Newark | Mc 3P Mr 12In 18/1 Pvc Ss |Molex 1300130269 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9500 / $49.2500 | Buy Now |
DISTI #
1300130269-ND
|
DigiKey | CBL CIRC 3POS 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4400 | Buy Now |
DISTI #
1300130269
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Position Male Straight 18 AWG PVC 0.3m - Bulk (Alt: 1300130269) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130269
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MR 12IN 18/1 PVC SS | 0 |
|
$36.3200 / $46.4400 | Order Now |
DISTI #
000000000005793784
|
Sager | Sensor Cables / Actuator Cables MC 3P MR 12IN 18/1 PVC SS | 0 |
|
Buy Now |