Part Details for 1300130239 by Molex
Overview of 1300130239 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1337
|
Newark | Mc 3P Mr 12In 18/1 Pvc Ss |Molex 1300130239 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5200 / $47.6500 | Buy Now |
DISTI #
1300130239-ND
|
DigiKey | CBL CIRC 3POS 12" Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9350 | Buy Now |
DISTI #
1300130239
|
Avnet Americas | - Bulk (Alt: 1300130239) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130239
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MR 12IN 18/1 PVC SS | 0 |
|
$35.1500 / $44.9300 | Order Now |