Part Details for 1300130224 by Molex
Overview of 1300130224 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1323
|
Newark | Sensor Cord, 3P Mc Rcpt-Free End, 2M, Connector Type A:Mini-Change A-Size Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:130013 Series Rohs Compliant: Yes |Molex 1300130224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$31.1300 / $42.0400 | Buy Now |
DISTI #
2266-1300130224-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$31.5400 / $32.8400 | Buy Now |
DISTI #
1300130224-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$26.2546 / $40.7900 | Buy Now |
DISTI #
1300130224
|
Avnet Americas | MC 3P MR 2M 16/1 PVC - Bulk (Alt: 1300130224) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
16848259
|
Verical | Cable Assembly Circular 2m 16AWG Mini Change 3 Straight Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$27.9000 / $29.0500 | Buy Now |
DISTI #
130013-0224
|
TTI | Sensor Cables / Actuator Cables MiniChg A-Size Rec W/Lds M STR 3P 2M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$27.1700 / $31.5000 | Buy Now |
DISTI #
MOL130013-0224
|
Interstate Connecting Components | 1R3006A20M020 CORD RECEPTACLE MINI 3 | 1 |
|
$33.6667 / $40.0189 | Buy Now |
DISTI #
000000000005793740
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE A REC MA 3P 2.0M | 0 |
|
Buy Now | |
DISTI #
1300130224
|
Avnet Abacus | MC 3P MR 2M 16/1 PVC (Alt: 1300130224) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10205922
|
TestEquity LLC | Molex 1300130224 Mini-Change A-Size Receptacle, 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 2.0m (6.56') Length | 15 |
|
$32.8400 | Buy Now |