Part Details for 1300130211 by Molex
Results Overview of 1300130211 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300130211 Information
1300130211 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300130211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1304
|
Newark | Mc 3P Mr 3 16/1 Pvc |Molex 1300130211 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$20.2200 / $28.7400 | Buy Now |
DISTI #
WM20928-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$19.0625 / $29.3800 | Buy Now |
DISTI #
1300130211
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Poles 1/2-Inch - 14 NPT Threads Male Straight to Leads 0.91m Length ... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130013-0211
|
TTI | Sensor Cables / Actuator Cables 3P STRT RECPT 0.91M 1/2-14NPT THREADS Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.2400 / $20.8200 | Buy Now |
DISTI #
000000000002980964
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE A REC 3P MA .91M | 0 |
|
Buy Now |