Part Details for 1300130167 by Molex
Overview of 1300130167 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1256
|
Newark | Mc 3P Fr 35 16/1 Pvc |Molex 1300130167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4600 / $85.7000 | Buy Now |
DISTI #
1300130167-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 35' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8025 | Buy Now |
DISTI #
1300130167
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Position Female Straight 16 AWG PVC 10.6m - Bulk (Alt: 1300130167) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130167
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FR 35' 16/1 PVC | 0 |
|
$63.2000 / $80.7900 | Order Now |