Part Details for 1300130103 by Molex
Overview of 1300130103 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1176
|
Newark | Mc 3P F/Fr 12In. #16-1 Pvc |Molex 1300130103 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.4400 / $36.2600 | Buy Now |
DISTI #
2266-1300130103-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 1' Min Qty: 3 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$27.2300 / $28.3400 | Buy Now |
DISTI #
1300130103-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 1' Min Qty: 3 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5892 | Buy Now |
DISTI #
1300130103
|
Avnet Americas | Cable Assembly Wire 0.304m 24AWG 3POS Circular M - Bulk (Alt: 1300130103) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130103
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P F/FR 12 IN. #16-1 PVC RoHS: Compliant | 0 |
|
$26.2700 / $28.3400 | Order Now |
DISTI #
19523466
|
Verical | Cable Assembly Micro-C 16AWG 3 POS Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$24.0900 / $25.0800 | Buy Now |
DISTI #
C1S516502069132
|
Chip1Stop | Cable Assembly Micro-C 16AWG 3 POS RoHS: Compliant | 12 |
|
$28.9000 / $30.3000 | Buy Now |
DISTI #
C1S813000004330
|
Chip1Stop | Other wires/cables RoHS: Compliant | 12 |
|
$28.7000 / $30.0000 | Buy Now |
DISTI #
10205900
|
TestEquity LLC | Molex 1300130103 Mini-Change A-Size Receptacle, 3 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0 ft.) Length | 12 |
|
$28.3500 | Buy Now |