There are no models available for this part yet.
Overview of 1300130095 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300130095 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P1105
|
Newark | Mc 2P Fr 3 16/1 Pvc |Molex 1300130095 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9800 / $53.7600 | Buy Now | |
DISTI #
1300130095-ND
|
DigiKey | CBL CIRC 2POS 3' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7208 | Buy Now | |
DISTI #
1300130095
|
Avnet Americas | Mini-Change A-Size Receptacle 12 Position Female Straight 16 AWG PVC 0.9m - Bulk (Alt: 1300130095) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300130095
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P FR 3' 16/1 PVC | 0 |
|
$35.7900 / $45.7500 | Order Now |