Part Details for 1300120407 by Molex
Overview of 1300120407 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9646
|
Newark | Mc 9P Mfe 60 16/9 Pvc |Molex 1300120407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.1200 / $744.4800 | Buy Now |
DISTI #
1300120407-ND
|
DigiKey | CIRC CBL 9POS PLUG TO PLUG 6' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$603.9650 | Buy Now |
DISTI #
1300120407
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 9 Position Female Straight to Male Straight 16 AWG PVC 182.8m - Bulk (Alt: 1300120407) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120407
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P MFE 60' 16/9 PVC | 0 |
|
$631.5700 / $701.8000 | Order Now |
DISTI #
000000000005793447
|
Sager | Sensor Cables / Actuator Cables MC 9P MFE 60' 16/9 PVC | 0 |
|
Buy Now |