Part Details for 1300120297 by Molex
Overview of 1300120297 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9469
|
Newark | Mc 12P Mfe St/90 18-3 & 22/8 Cord 5M |Molex 1300120297 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$250.1100 / $280.3900 | Buy Now |
DISTI #
2266-1300120297-ND
|
DigiKey | CBL 12POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$257.2100 / $273.2700 | Buy Now |
DISTI #
WM23915-ND
|
DigiKey | CBL 12POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3317 | Buy Now |
DISTI #
1300120297
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 12POS Right Angle Circular to 12POS Circular F-M - Bulk (Alt: 1300120297) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120297
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 5M 18/3 22/8 MICRO RoHS: Compliant | 0 |
|
$232.2600 / $235.7500 | Order Now |
DISTI #
17075942
|
Verical | Cable Assembly 12 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$227.5400 / $241.7500 | Buy Now |
DISTI #
1300120297-MOL-0
|
TME | 1300120297 | 14 |
|
Buy Now | |
DISTI #
000000000005793354
|
Sager | Sensor Cables / Actuator Cables MC 12P MFE 5M 18/3 22/8 MICRO | 0 |
|
Buy Now | |
DISTI #
10205874
|
TestEquity LLC | Molex 1300120297 Sensor Cables / Actuator Cables Mc 12P Mfe 5M 18/3 22/8 Micro | 14 |
|
$273.3300 | Buy Now |
Part Details for 1300120297
1300120297 CAD Models
1300120297 Part Data Attributes
|
1300120297
Molex
Buy Now
|
Compare Parts:
1300120297
Molex
|
Samacsys Manufacturer | Molex |