Part Details for 1300120009 by Molex
Overview of 1300120009 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9155
|
Newark | Mc 10P Mfe 6 #16Awg Stoow |Molex 1300120009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$223.9200 / $232.9900 | Buy Now |
DISTI #
1300120009-ND
|
DigiKey | CIRC CBL 10POS PLUG TO PLUG 6' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.1017 | Buy Now |
DISTI #
1300120009
|
Avnet Americas | Cable Assembly 16AWG 1.83m 10Position Circular Connector to 10Position Circular Connector Plug-Receptacle - Bulk (Alt: 1300120009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120009
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 10P MFE 6' #16AWG STOOW | 11 |
|
$209.5100 / $236.3100 | Buy Now |
DISTI #
16848190
|
Verical | Cable Assembly Circular 1.83m 16AWG Mini Change to Mini Change 10 to 10 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$213.7000 / $218.0600 | Buy Now |
DISTI #
1300120009-MOL-0
|
TME | Cable: for sensors/automation | 3 |
|
Buy Now | |
DISTI #
000000000005793116
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET | 0 |
|
Buy Now |
Part Details for 1300120009
1300120009 CAD Models
1300120009 Part Data Attributes
|
1300120009
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120009
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 16.76 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |