Part Details for 1300110022 by Molex
Overview of 1300110022 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300110022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7024
|
Newark | Mc 6P Mfe 25 16/6 Pvc |Molex 1300110022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.1500 / $229.8300 | Buy Now |
DISTI #
1300110022-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG 25' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3042 | Buy Now |
DISTI #
1300110022
|
Avnet Americas | Mini-Change B-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG PVC 76.2m - Bulk (Alt: 1300110022) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300110022
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MFE 25' 16/6 PVC | 0 |
|
$192.1000 / $194.9800 | Order Now |
DISTI #
000000000005792942
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE B DBLE-END CORDSET | 0 |
|
Buy Now |
Part Details for 1300110022
1300110022 CAD Models
1300110022 Part Data Attributes
|
1300110022
Molex
Buy Now
Datasheet
|
Compare Parts:
1300110022
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 13.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7.62 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |