There are no models available for this part yet.
Overview of 1300110018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300110018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7020
|
Newark | Mc 6P Mfe 15 16/6 Pvc |Molex 1300110018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$159.1700 / $181.0400 | Buy Now | |
DISTI #
1300110018-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG 15' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6417 | Buy Now | |
DISTI #
1300110018
|
Avnet Americas | Mini-Change B-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG PVC 45.7m - Bulk (Alt: 1300110018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300110018
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MFE 15' 16/6 PVC | 0 |
|
$140.5500 / $155.6200 | Order Now | |
DISTI #
70396064
|
Verical | Cable Assembly Circular STOOW 4.57m Circular to Circular F-M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$133.4900 / $138.9900 | Buy Now | |
DISTI #
1300110018-MOL-0
|
TME | 1300110018 Min Qty: 1 | 10 |
|
$175.1236 / $202.5968 | Buy Now | |
DISTI #
C1S549810132335
|
Chip1Stop | Other wires/cables RoHS: Compliant | 10 |
|
$150.0000 / $166.0000 | Buy Now | |
DISTI #
C1S549810119565
|
Chip1Stop | Other wires/cables RoHS: Compliant | 10 |
|
$150.0000 / $166.0000 | Buy Now |
CAD Models for 1300110018 by Molex
Part Data Attributes for 1300110018 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
CSA; UL
|
Connector Side1
|
MINI-CHANGE
|
Connector Side2
|
MINI-CHANGE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.309 mm2
|
DIN Conformance
|
NO
|
Diameter
|
13.72 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
4.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
8 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|