Part Details for 1300110017 by Molex
Overview of 1300110017 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300110017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7019
|
Newark | Mc 6P Mfe 12 #16Awg Stoow Ss |Molex 1300110017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9900 / $171.8100 | Buy Now |
DISTI #
1300110017-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.5100 | Buy Now |
DISTI #
1300110017
|
Avnet Americas | Mini-Change B-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG STOOW 36.5m - Bulk (Alt: 1300110017) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300110017
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MFE 12' #16AWG STOOW SS | 0 |
|
$138.5400 / $161.9600 | Order Now |
DISTI #
000000000005792938
|
Sager | Sensor Cables / Actuator Cables MC 6P MFE 12' #16AWG STOOW SS | 0 |
|
Buy Now |