Part Details for 130011-0024 by Molex
Overview of 130011-0024 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F2130011TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Right Angle, Surface Mount , Receptacle. | |
PSAS4F3130011TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
PSAS4F4130011TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Right Angle, Hybrid, Receptacle. |
Price & Stock for 130011-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300110024
|
Avnet Americas | Mini-Change B-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG PVC 91.4m - Bulk (Alt: 1300110024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |