Part Details for 1300108039 by Molex
Overview of 1300108039 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300108039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-115033B21M050-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$122.5900 | Buy Now |
DISTI #
1300108039-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
24 In Stock |
|
$96.9625 / $118.9600 | Buy Now |
DISTI #
1300108039
|
Avnet Americas | Mini Change Double Ended Cordset 5 Poles Male Right Angle to Female Right Angle 16AWG Gray PUR Cable 5m Length - Bulk (Alt: 1300108039) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300108039
|
Mouser Electronics | Sensor Cables / Actuator Cables MC-5P-M/MFE-5M-90/90-PUR | 10 |
|
$96.9600 / $121.3900 | Buy Now |
DISTI #
30733079
|
Verical | Cable Assembly UL 20233 5m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$102.0600 / $108.4500 | Buy Now |
DISTI #
1300108039-MOL
|
TME | Cable: for sensors/automation | 26 |
|
Buy Now | |
DISTI #
000000000005792924
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE DOUBLE END CORDSET | 0 |
|
Buy Now | |
DISTI #
10205790
|
TestEquity LLC | Molex 1300108039 Mini-Change Double-Ended Cordset, 5 Poles, Male (90 Deg.) to Female (90 Deg.), 16 AWG, PUR Cable, 5.0m (16.40') Length | 26 |
|
$122.6300 | Buy Now |
Part Details for 1300108039
1300108039 CAD Models
1300108039 Part Data Attributes
|
1300108039
Molex
Buy Now
Datasheet
|
Compare Parts:
1300108039
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 12.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |