Part Details for 1300102025 by Molex
Results Overview of 1300102025 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300102025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300102025-ND
|
DigiKey | CIR CBL 5POS RCPT TO PLUG 278.9' Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,423.1500 | Buy Now |
DISTI #
1300102025
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 16 AWG TPE 85m - Bulk (Alt: 1300102025) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300102025
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 85M 16/5 TPE | 0 |
|
$1,667.1700 | Order Now |
DISTI #
000000000005792805
|
Sager | Sensor Cables / Actuator Cables MC 5P M/MFE 85M 16/5 TPE | 0 |
|
Buy Now |