Part Details for 1300101986 by Molex
Overview of 1300101986 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300101986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300101986-ND
|
DigiKey | CBL CIRC 5POS 15M Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.1125 | Buy Now |
DISTI #
1300101986
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 18 AWG TPE 15m - Bulk (Alt: 1300101986) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101986
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 15.0M 18/5 TPE | 0 |
|
$352.1500 | Order Now |
DISTI #
1300101986
|
IBS Electronics | 1300101986 - Molex Mc 5P M/mfe 15.0M 18/5 Tpe, 115030K02M150 Min Qty: 1 Package Multiple: 1 | 0 |
|
$378.8780 / $386.5150 | Buy Now |
Part Details for 1300101986
1300101986 CAD Models
1300101986 Part Data Attributes
|
1300101986
Molex
Buy Now
|
Compare Parts:
1300101986
Molex
|
Samacsys Manufacturer | Molex |