Part Details for 1300101980 by Molex
Overview of 1300101980 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300101980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300101980-ND
|
DigiKey | CBL CIRC 5POS 10M Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.1575 | Buy Now |
DISTI #
1300101980
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 18 AWG TPE 10m - Bulk (Alt: 1300101980) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101980
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 10.0M 18/5 TPE | 0 |
|
$217.3500 / $245.1400 | Order Now |
DISTI #
50330691
|
Verical | Cable Assembly Circular Mini Change 10m 18AWG Circular to Circular 5 to 5 POS M-F Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$212.9300 / $221.7100 | Buy Now |
DISTI #
1300101980-MOL
|
TME | 1300101980 Min Qty: 1 | 58 |
|
$189.6284 / $219.4044 | Buy Now |
DISTI #
C1S549804177771
|
Chip1Stop | Actuator | 58 |
|
$254.0000 / $265.0000 | Buy Now |
DISTI #
10205767
|
TestEquity LLC | Molex 1300101980 Sensor Cables / Actuator Cables Mc 5P M/Mfe 10.0M 18/5 Tpe | 58 |
|
$250.6800 | Buy Now |