Part Details for 1300100891 by Molex
Overview of 1300100891 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4921
|
Newark | Mc 4P M/Mfe 61M 16/4 Tpe Flx |Molex 1300100891 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$776.0500 | Buy Now |
DISTI #
900-1300100891-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 200.' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3 In Stock |
|
$563.1380 / $650.5100 | Buy Now |
DISTI #
538-1300100891
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET RoHS: Compliant | 0 |
|
$725.5200 | Order Now |
DISTI #
79370024
|
Verical | PVC Circular Cable Assembly Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$730.3000 | Buy Now |
DISTI #
130010-0891
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$672.7500 / $706.3900 | Buy Now |
DISTI #
1300100891-MOL-0
|
TME | Cable: for sensors/automation | 7 |
|
Buy Now | |
DISTI #
000000000006290997
|
Sager | Sensor Cables / Actuator Cables MC 4P M/MFE 61M 16/4 TPE FLX | 0 |
|
Buy Now |