Part Details for 1300100864 by Molex
Results Overview of 1300100864 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4891
|
Newark | Sensor Cord, 4P Plug-Rcpt, 3.3Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$65.7900 | Buy Now |
DISTI #
WM15426-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$60.1682 / $83.2600 | Buy Now |
DISTI #
1300100864
|
Avnet Americas | Sensor Cable, BRAD Mini-Change, 7/8" Plug, 7/8" Receptacle, 4 Positions, 1 m, 3.28 ft, 130010 - Bulk... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130010-0864
|
TTI | Sensor Cables / Actuator Cables MC 4P M/MFE 1M 16/4 TPE FLX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$61.6000 / $73.1700 | Buy Now |
DISTI #
000000000005792176
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET | 0 |
|
Buy Now | |
DISTI #
1300100864
|
Avnet Abacus | (Alt: 1300100864) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1300100864
|
Avnet Abacus | (Alt: 1300100864) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1300100864
1300100864 CAD Models
1300100864 Part Data Attributes
|
1300100864
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100864
Molex
Wire And Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.67 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |