Part Details for 1300100795 by Molex
Overview of 1300100795 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4737
|
Newark | Mc 4P M/Mfe 2M #16/4 Pvc Dc |Molex 1300100795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5200 / $76.7300 | Buy Now |
DISTI #
1300100795-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 6.56' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8583 | Buy Now |
DISTI #
2266-114030A38M020-ND
|
DigiKey | CBL CIRC Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1300100795
|
Avnet Americas | 1300100795 - Bulk (Alt: 1300100795) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100795
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET | 0 |
|
$73.7400 | Order Now |
DISTI #
130010-0795
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$76.7300 | Buy Now |
DISTI #
Molex 1300100795
|
PEI Genesis | Sensor Cable / Actuator Cable | 0 |
|
Buy Now | |
DISTI #
10205677
|
TestEquity LLC | Molex 1300100795 Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow PVC Cable, 2.0m (6.56') Length | 0 |
|
$81.6500 | Buy Now |
Part Details for 1300100795
1300100795 CAD Models
1300100795 Part Data Attributes:
|
1300100795
Molex
Buy Now
|
Compare Parts:
1300100795
Molex
|
Samacsys Manufacturer | Molex |