Part Details for 1300100634 by Molex
Overview of 1300100634 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4574
|
Newark | Mc 4P Mfe 6 #18Awg Sjoow |Molex 1300100634 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7600 / $82.1700 | Buy Now |
DISTI #
1300100634-ND
|
DigiKey | CBL CIRC 4POS 6' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6642 | Buy Now |
DISTI #
1300100634
|
Avnet Americas | MC 4P MFE 6' #18AWG SJOOW - Bulk (Alt: 1300100634) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100634
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MFE 6' #18AWG SJOOW | 0 |
|
$73.1000 / $77.6600 | Order Now |
DISTI #
10205668
|
TestEquity LLC | Molex 1300100634 Sensor Cables / Actuator Cables Mc 4P Mfe 6 #18 AWG Sjoow | 0 |
|
$78.4300 | Buy Now |