There are no models available for this part yet.
Overview of 1300100521 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300100521 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P4457
|
Newark | Mc 4P Mfe 3 16/4 Pvc N-M |Molex 1300100521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$62.0300 / $66.1100 | Buy Now | |
DISTI #
2266-1300100521-ND
|
DigiKey | CBL CIRC 4POS 3' Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$61.6400 | Buy Now | |
DISTI #
1300100521-ND
|
DigiKey | CBL CIRC 4POS 3' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.7275 | Buy Now | |
DISTI #
1300100521
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Poles Male Straight to Female Straight 16 AWG Yellow PVC Cable 0.91m Length - Bulk (Alt: 1300100521) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300100521
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MFE 3' 16/4 PVC N-M | 0 |
|
$54.5500 / $69.7300 | Order Now | |
DISTI #
16848098
|
Verical | Cable Assembly 0.91m 16AWG 4 POS Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$54.5300 | Buy Now | |
DISTI #
C1S516503169873
|
Chip1Stop | Cable Assembly 0.91m 16AWG RoHS: Compliant | 2 |
|
$67.8000 | Buy Now | |
DISTI #
10205658
|
TestEquity LLC | Molex 1300100521 Sensor Cables / Actuator Cables Mc 4P Mfe 3 16/4 PVC N-M | 2 |
|
$61.6500 | Buy Now |