Part Details for 1300100243 by Molex
Overview of 1300100243 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4053
|
Newark | Mc 3P Mfe 25 16/3 Pvc N-M |Molex 1300100243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6600 / $105.2300 | Buy Now |
DISTI #
1300100243-ND
|
DigiKey | CBL CIRC 3POS 25' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.2750 | Buy Now |
DISTI #
1300100243
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Poles Male Straight to Female Straight 16 AWG Yellow PVC Cable 7.62m Length - Bulk (Alt: 1300100243) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100243
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 25' 16/3 PVC N-M | 0 |
|
$93.3800 / $95.7300 | Order Now |