Part Details for 1300100147 by Molex
Overview of 1300100147 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3947
|
Newark | Mc 2P Mfe 6 16/2 Pvc |Molex 1300100147 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3700 / $61.8000 | Buy Now |
DISTI #
1300100147-ND
|
DigiKey | CBL CIRC 2POS MALE TO FMALE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$49.5275 / $63.3100 | Buy Now |
DISTI #
2266-112020A01F060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$55.9500 | Buy Now |
DISTI #
1300100147
|
Avnet Americas | Cable Assembly PVC 1.83m 16AWG 2POS Circular to 2POS Circular M-F - Bulk (Alt: 1300100147) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100147
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P MFE 6' 16/2 PVC RoHS: Compliant | 7 |
|
$49.5200 / $63.2900 | Buy Now |
DISTI #
1300100147
|
Avnet Americas | Cable Assembly PVC 1.83m 16AWG 2POS Circular to 2POS Circular M-F - Bulk (Alt: 1300100147) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300100147
1300100147 CAD Models
1300100147 Part Data Attributes:
|
1300100147
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100147
Molex
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |