Part Details for 130010-1271 by Molex
Overview of 130010-1271 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55321-130010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55321-130010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for 130010-1271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300101271
|
Avnet Americas | - Bulk (Alt: 1300101271) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130010-1271
|
Mouser Electronics | Sensor Cables / Actuator Cables 5P M/MFE 18/5PVC 9M RoHS: Compliant | 0 |
|
$134.0800 / $141.0600 | Order Now |
Part Details for 130010-1271
130010-1271 CAD Models
130010-1271 Part Data Attributes
|
130010-1271
Molex
Buy Now
|
Compare Parts:
130010-1271
Molex
|
Samacsys Manufacturer | Molex |