Part Details for 130010-0303 by Molex
Overview of 130010-0303 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55321-130010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55321-130010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 130010-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300100303
|
Avnet Americas | - Bulk (Alt: 1300100303) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |