Part Details for 130010-0271 by Molex
Overview of 130010-0271 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55321-130010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55321-130010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 130010-0271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300100271
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Straight to Male Straight 16 AWG PVC 45m - Bulk (Alt: 1300100271) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |