Part Details for 1300080456 by Molex
Overview of 1300080456 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8544
|
Newark | Mc 19P Fp 90D 15M Pur |Molex 1300080456 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.3700 / $585.2400 | Buy Now |
DISTI #
1300080456-ND
|
DigiKey | CBL CIRC 19POS 15M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$551.7175 | Buy Now |
DISTI #
1300080456
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 3 Position Female Right Angle PVC 15m - Bulk (Alt: 1300080456) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080456
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 19P FP 90D 15M PUR | 0 |
|
$496.4700 / $551.6800 | Order Now |