Part Details for 1300080181 by Molex
Overview of 1300080181 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8412
|
Newark | Mc 12P Fp 65 16/12 Pvc |Molex 1300080181 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$883.7300 / $904.6000 | Buy Now |
DISTI #
1300080181-ND
|
DigiKey | CBL CIRC 12POS 65' Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$747.1750 | Buy Now |
DISTI #
1300080181
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 12 Position Female Straight 16 AWG PVC 198.1m - Bulk (Alt: 1300080181) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080181
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P FP 65' 16/12 PVC | 0 |
|
$882.1000 | Order Now |
DISTI #
000000000005791196
|
Sager | Sensor Cables / Actuator Cables MC 12P FP 65' 16/12 PVC | 0 |
|
Buy Now |