Part Details for 1300080166 by Molex
Overview of 1300080166 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8397
|
Newark | Mc 12P Fp 20 #16Awg Stoow Ss |Molex 1300080166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$288.9200 | Buy Now |
DISTI #
2266-1300080166-ND
|
DigiKey | CBL CIRC 12POS 20' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$317.9700 | Buy Now |
DISTI #
1300080166-ND
|
DigiKey | CBL CIRC 12POS 20' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.9000 | Buy Now |
DISTI #
1300080166
|
Avnet Americas | MC 12P FP 20' #16AWG STOOW SS - Bulk (Alt: 1300080166) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080166
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P FP 20' #16AWG STOOW SS | 0 |
|
$292.2700 / $298.0200 | Order Now |
DISTI #
16941702
|
Verical | Cable Assembly 12 POS Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$281.2900 | Buy Now |
DISTI #
1300080166-MOL
|
TME | 1300080166 | 1 |
|
Buy Now | |
DISTI #
000000000005791182
|
Sager | Sensor Cables / Actuator Cables MC 12P FP 20' #16AWG STOOW SS | 0 |
|
Buy Now | |
DISTI #
10205546
|
TestEquity LLC | Molex 1300080166 Sensor Cables / Actuator Cables Mc 12P Fp 20 #16 AWG Stoow Ss | 1 |
|
$318.0400 | Buy Now |