Part Details for 1300080120 by Molex
Results Overview of 1300080120 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300080120 Information
1300080120 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300080120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8335
|
Newark | Mc 10P Mp 12 16/10 Pvc |Molex 1300080120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$165.9300 | Buy Now |
DISTI #
2266-1300080120-ND
|
DigiKey | CIRC CBL 10POS RCPT TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$156.9000 / $163.3700 | Buy Now |
DISTI #
WM23898-ND
|
DigiKey | CIRC CBL 10POS RCPT TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$191.1250 / $241.7000 | Buy Now |
DISTI #
1300080120
|
Avnet Americas | Cable Assembly STOOW 3.66m 16AWG 10POS Circular F - Bulk (Alt: 1300080120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080120
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 10P MP 12' 16/10 PVC RoHS: Compliant | 0 |
|
$171.8700 | Order Now |
DISTI #
MOL130008-0120
|
Heilind Electronics | MC 10P MP 12' 16/10 PVC 301002A01F120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19019285
|
Verical | Cable Assembly Circular STOOW 3.66m 16AWG Circular 10 POS M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$138.8000 / $144.5300 | Buy Now |
|
Vyrian | Connectors | 6 |
|
RFQ |
Part Details for 1300080120
1300080120 CAD Models
1300080120 Part Data Attributes
|
1300080120
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080120
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |