There are no models available for this part yet.
Overview of 1300080075 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300080075 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P8288
|
Newark | Mc 10P Fp 10M Pvc Home Run |Molex 1300080075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.7800 / $210.4800 | Buy Now | |
DISTI #
1300080075-ND
|
DigiKey | CIR CBL 10POS PLUG TO WIRE 32.8' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.7075 | Buy Now | |
DISTI #
1300080075
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 10 Position Female Straight 24 AWG PVC 10m - Bulk (Alt: 1300080075) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300080075
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 10P FP 10M PVC HOME RUN RoHS: Compliant | 0 |
|
$185.9200 / $209.6900 | Order Now |
CAD Models for 1300080075 by Molex
Part Data Attributes for 1300080075 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|