Part Details for 1300070115 by Molex
Overview of 1300070115 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1300070115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6861
|
Newark | Mc 7P Mp 6 16/7 Pvc |Molex 1300070115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3600 / $103.3300 | Buy Now |
DISTI #
WM9699-ND
|
DigiKey | CBL CIRC 7POS MALE TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.3577 / $105.2700 | Buy Now |
DISTI #
1300070115
|
Avnet Americas | Mini-Change B-Size Single-Ended Cordset 7 Position Male Straight 16 AWG PVC 18.2m - Bulk (Alt: 1300070115) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300070115
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 7P MP 6' 16/7 PVC RoHS: Compliant | 0 |
|
$86.9400 / $93.9300 | Order Now |
DISTI #
MOL130007-0115
|
Heilind Electronics | MC 7P MP 6' 16/7 PVC 207002A01F060 | Americas - 0 in Stock174 On Order |
|
Buy Now | |
DISTI #
130007-0115
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE B SINGLE-END CRDST Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$81.5200 / $92.9900 | Buy Now |
DISTI #
1300070115
|
Avnet Americas | Mini-Change B-Size Single-Ended Cordset 7 Position Male Straight 16 AWG PVC 18.2m - Bulk (Alt: 1300070115) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300070115
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10205513
|
TestEquity LLC | Molex 1300070115 Mini-Change B-Size Single-Ended Cordset, 7 Poles, Male (Straight) to Pigtail, 16/7 AWG, Yellow PVC Cable, 1.83m (6.0') Length | 0 |
|
$96.9100 | Buy Now |
Part Details for 1300070115
1300070115 CAD Models
1300070115 Part Data Attributes:
|
1300070115
Molex
Buy Now
Datasheet
|
Compare Parts:
1300070115
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |