Part Details for 1300062598-F060 by Woodhead Molex
Overview of 1300062598-F060 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604JPD-00#J3 | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
RJF0609JSP-00#J0 | Renesas Electronics Corporation | 60V - 1.5V Silicon N Channel Thermal FET Power Switching | |
RJF0606JPE-00#J3 | Renesas Electronics Corporation | 60V-40A Silicon N Channel Thermal FET Power Switching |
Price & Stock for 1300062598-F060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.3400 / $96.1100 | Buy Now |