Part Details for 1300062461 by Molex
Overview of 1300062461 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300062461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-103006K13M080-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$109.1700 | Buy Now |
DISTI #
1300062461-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 26.2' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1450 | Buy Now |
DISTI #
1300062461
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Male Straight 16 AWG TPE 8m - Bulk (Alt: 1300062461) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300062461
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P M/MP 8M 16/3 TPE FLX | 0 |
|
$97.6600 / $108.1300 | Order Now |
DISTI #
65695573
|
Verical | MC 3P M/MP 8M 16/3 TPE FLX Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$90.9000 / $96.5800 | Buy Now |
DISTI #
1300062461-MOL
|
TME | 1300062461 Min Qty: 1 | 15 |
|
$120.7383 / $139.6699 | Buy Now |
DISTI #
C1S549806530840
|
Chip1Stop | Other wires/cables RoHS: Compliant | 15 |
|
$101.0000 / $115.0000 | Buy Now |
DISTI #
C1S549804788629
|
Chip1Stop | Other wires/cables RoHS: Compliant | 15 |
|
$102.0000 / $116.0000 | Buy Now |
Part Details for 1300062461
1300062461 CAD Models
1300062461 Part Data Attributes
|
1300062461
Molex
Buy Now
Datasheet
|
Compare Parts:
1300062461
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |