There are no models available for this part yet.
Overview of 1300062124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300062124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P2848
|
Newark | Mc 4P Mp 6.2 16/4 Pvc |Molex 1300062124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$48.5900 / $51.8100 | Buy Now | |
DISTI #
2266-1300062124-ND
|
DigiKey | CBL CIRC 4POS 6.2' Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$47.6700 | Buy Now | |
DISTI #
1300062124-ND
|
DigiKey | CBL CIRC 4POS 6.2' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9475 | Buy Now | |
DISTI #
1300062124
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 6.2 Feet Length - Bulk (Alt: 1300062124) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300062124
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MP 6.2' 16/4 PVC RoHS: Compliant | 0 |
|
$42.1900 / $53.9400 | Order Now | |
DISTI #
16847971
|
Verical | Cable Assembly 4 POS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$41.3400 / $42.1800 | Buy Now | |
DISTI #
C1S516502067417
|
Chip1Stop | Actuator RoHS: Compliant | 5 |
|
$51.8000 / $52.9000 | Buy Now | |
DISTI #
10205458
|
TestEquity LLC | Molex 1300062124 Sensor Cables / Actuator Cables Mc 4P Mp 6.2 16/4 PVC | 5 |
|
$47.6800 | Buy Now |
CAD Models for 1300062124 by Molex
Part Data Attributes for 1300062124 by Molex
1300062124
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1300062124MolexVS
-