Part Details for 1300061276 by Molex
Overview of 1300061276 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3228
|
Newark | Mc 5P Fp 2M 20/5 Pvc Ss |Molex 1300061276 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0900 / $72.9600 | Buy Now |
DISTI #
1300061276-ND
|
DigiKey | CBL CIRC 5POS 2M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7825 | Buy Now |
DISTI #
1300061276
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 20 AWG PVC 2m - Bulk (Alt: 1300061276) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061276
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 2M 20/5 PVC SS | 0 |
|
$53.8000 / $68.7800 | Order Now |