Part Details for 1300060924 by Molex
Overview of 1300060924 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2750
|
Newark | Mc 4P Fp 75 90D 16/4 Pvc |Molex 1300060924 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.2800 / $240.4300 | Buy Now |
DISTI #
1300060924-ND
|
DigiKey | CBL CIRC 4POS 75' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.6600 | Buy Now |
DISTI #
1300060924
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 228.6m - Bulk (Alt: 1300060924) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060924
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 75' 90D 16/4 PVC | 0 |
|
$200.9500 / $226.6400 | Order Now |