Part Details for 1300060898 by Molex
Overview of 1300060898 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2723
|
Newark | Mc 4P Fp 3 90D 16/4 Pvc |Molex 1300060898 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$42.1800 / $45.8600 | Buy Now |
DISTI #
1300060898-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 2.99' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7633 | Buy Now |
DISTI #
1300060898
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 9.1m - Bulk (Alt: 1300060898) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060898
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 3' 90D 16/4 PVC RoHS: Compliant | 0 |
|
$34.1100 / $43.6000 | Order Now |
DISTI #
78063589
|
Verical | Cable Assembly Circular STOOW 0.91m 16AWG Circular 4 POS F Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$34.1000 / $35.5100 | Buy Now |
DISTI #
130006-0898
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$42.3300 | Buy Now |
DISTI #
1300060898-MOL-0
|
TME | 1300060898 Min Qty: 1 | 8 |
|
$50.2418 / $52.3177 | Buy Now |
DISTI #
C1S549803639575
|
Chip1Stop | Other wires/cables RoHS: Compliant | 8 |
|
$41.0000 / $42.9000 | Buy Now |
DISTI #
C1S549810678703
|
Chip1Stop | Other wires/cables RoHS: Compliant | 8 |
|
$44.6000 / $46.6000 | Buy Now |
Part Details for 1300060898
1300060898 CAD Models
1300060898 Part Data Attributes
|
1300060898
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060898
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED |