Part Details for 1300060769 by Molex
Overview of 1300060769 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2556
|
Newark | Mc 4P Fp 80 16/4 Pvc Ss |Molex 1300060769 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$266.5900 | Buy Now |
DISTI #
2266-104000A01F8001-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$236.8600 / $257.0100 | Buy Now |
DISTI #
1300060769-ND
|
DigiKey | CBL CIRC 4POS 80' Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.3100 | Buy Now |
DISTI #
1300060769
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 16 AWG PVC 243.8m - Bulk (Alt: 1300060769) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060769
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 80' 16/4 PVC SS | 0 |
|
$222.8000 / $251.2900 | Order Now |
DISTI #
31242303
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$218.2600 / $227.3600 | Buy Now |
DISTI #
1300060769-MOL
|
TME | 1300060769 Min Qty: 1 | 3 |
|
$289.2788 / $334.8249 | Buy Now |
DISTI #
C1S549803699841
|
Chip1Stop | Actuator | 3 |
|
$285.0000 / $296.0000 | Buy Now |
DISTI #
10205307
|
TestEquity LLC | Molex 1300060769 Sensor Cables / Actuator Cables Mc 4P Fp 80 16/4 PVC Ss | 3 |
|
$257.0700 | Buy Now |