Part Details for 1300060648 by Woodhead Molex
Overview of 1300060648 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini-Change A-Size Single-Ended Cordset 3 Position Male Right Angle 16 AWG STOOW 18.2m RoHS: Compliant |
3 Partner Stock |
|
$34.9800 / $35.6900 | Buy Now |
|
Master Electronics | Mini-Change A-Size Single-Ended Cordset 3 Position Male Right Angle 16 AWG STOOW 18.2m RoHS: Compliant |
3 Partner Stock |
|
$34.9800 / $35.6900 | Buy Now |