Part Details for 1300060648 by Molex
Overview of 1300060648 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2409
|
Newark | Mc 3P Mp 6 90D #16 Stoow Ss |Molex 1300060648 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.1500 / $44.2300 | Buy Now |
DISTI #
2266-1300060648-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$41.5300 | Buy Now |
DISTI #
1300060648-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1525 | Buy Now |
DISTI #
1300060648
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Male Right Angle 16 AWG STOOW 18.2m - Bulk (Alt: 1300060648) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060648
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MP 6' 90D #16 STOOW SS | 0 |
|
$36.7500 / $46.9800 | Order Now |
DISTI #
46491709
|
Verical | Cable Assembly Circular Mini Change 1.828m 16AWG Circular 3 POS M Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$36.7400 | Buy Now |
DISTI #
1300060648-MOL
|
TME | 1300060648 Min Qty: 2 | 3 |
|
$35.4720 / $35.4735 | Buy Now |
DISTI #
10205281
|
TestEquity LLC | Molex 1300060648 Sensor Cables / Actuator Cables Mc 3P Mp 6 90D #16 Stoow Ss | 3 |
|
$41.5300 | Buy Now |