Part Details for 1300060546 by Molex
Overview of 1300060546 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2306
|
Newark | Mc 3P Mp 15 16/3 Pvc |Molex 1300060546 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$45.6200 / $47.3500 | Buy Now |
DISTI #
2266-103002A01F150-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$45.6000 / $47.4800 | Buy Now |
DISTI #
WM21622-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 15' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$56.1100 | Buy Now |
DISTI #
1300060546
|
Avnet Americas | Cable Assembly PVC 4.572m 16AWG 3POS Circular M - Bulk (Alt: 1300060546) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060546
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MP 15' 16/3 PVC RoHS: Compliant | 7 |
|
$43.2200 / $44.6300 | Buy Now |
DISTI #
16847803
|
Verical | Cable Assembly Circular, 3 POS Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$40.3400 / $42.0000 | Buy Now |
DISTI #
000000000005789526
|
Sager | Sensor Cables / Actuator Cables MC 3P MP 15' 16/3 PVC | 0 |
|
Buy Now | |
DISTI #
10205268
|
TestEquity LLC | Molex 1300060546 Sensor Cables / Actuator Cables Mc 3P Mp 15 16/3 PVC | 8 |
|
$47.4900 | Buy Now |