Part Details for 1300060378 by Molex
Overview of 1300060378 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2128
|
Newark | Mc 3P Fp 6 3 Soo Ss |Molex 1300060378 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$53.5800 / $60.0500 | Buy Now |
DISTI #
2266-1300060378-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$50.0600 | Buy Now |
DISTI #
1300060378-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4650 | Buy Now |
DISTI #
1300060378
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Female Straight 16 AWG Nylon 18.2m - Bulk (Alt: 1300060378) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060378
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 6' 3 SOO SS | 0 |
|
$50.5100 / $56.6100 | Order Now |
DISTI #
65087351
|
Verical | MC 3P FP 6 Feet 3 SOO SS Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$44.2900 | Buy Now |
DISTI #
1300060378-MOL-0
|
TME | 1300060378 Min Qty: 1 | 2 |
|
$63.3566 / $63.3570 | Buy Now |
DISTI #
1300060378
|
IBS Electronics | Mini-Change A-Size Single-Ended Cordset 3 Position Female Straight 16 AWG Nylon 18.2m Min Qty: 16 Package Multiple: 1 | 2 |
|
$50.7140 | Buy Now |