Part Details for 1300060341 by Molex
Overview of 1300060341 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2075
|
Newark | Mc 3P Fp 2M 18/3 Pvc N-M |Molex 1300060341 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2000 / $43.4200 | Buy Now |
DISTI #
1300060341-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.56' Min Qty: 4 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.9400 | Buy Now |
DISTI #
1300060341
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Female Straight 18 AWG PVC 2m - Bulk (Alt: 1300060341) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060341
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 2M 18/3 PVC N-M RoHS: Compliant | 0 |
|
$30.3100 / $40.9300 | Order Now |
DISTI #
000000000005789361
|
Sager | Sensor Cables / Actuator Cables MC 3P FP 2M 18/3 PVC N-M | 0 |
|
Buy Now |