Part Details for 1300060217 by Molex
Overview of 1300060217 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1949
|
Newark | Sensor Cord, 3P Rcpt-Free End, 3Ft, Connector Type A:Mini-Change A-Size Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Molex 1300060217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$31.9300 / $40.6500 | Buy Now |
DISTI #
25C0283
|
Newark | Sensor Cord, 3P, Rcpt-Free End, 0.91M, Cable Length - Metric:910Mm, Cable Length - Imperial:3Ft, Product Range:Mini-Change 130006 Series, Connector Type A:7/8" Sensor Straight 3 Position Receptacle, Connector Type B:Pigtail Rohs Compliant: Yes |Molex 1300060217 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9300 / $30.0100 | Buy Now |
DISTI #
WM15332-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
163 In Stock |
|
$30.1093 / $40.6600 | Buy Now |
DISTI #
1300060217
|
Avnet Americas | Cable Assembly Pigtail 0.91m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060217) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060217
|
Mouser Electronics | Sensor Cables / Actuator Cables 3P FEMALE 3' 16/3 PVC RoHS: Compliant | 3 |
|
$30.1000 / $40.6600 | Buy Now |
DISTI #
130006-0217
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$29.8300 | Buy Now |
DISTI #
Molex 1300060217
|
PEI Genesis | Mains Power Connector | 23 |
|
Buy Now | |
DISTI #
10205219
|
TestEquity LLC | Molex 1300060217 Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 0.91m (3.0') Length | 19 |
|
$33.7200 | Buy Now |
Part Details for 1300060217
1300060217 CAD Models
1300060217 Part Data Attributes:
|
1300060217
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060217
Molex
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 130006 |