Part Details for 1300060052 by Molex
Overview of 1300060052 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300060052-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$176.5600 / $196.1800 | Buy Now |
DISTI #
2266-105000K13M100-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$200.5300 | Buy Now |
DISTI #
1300060052
|
Avnet Americas | Cable Assembly STOOW 10m 16AWG 5POS Mini Change F - Bulk (Alt: 1300060052) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060052
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 10M ST 16/5 TPE | 1 |
|
$173.9200 / $196.1600 | Buy Now |
DISTI #
62973642
|
Verical | Cable Assembly Circular STOOW 10m 16AWG Circular 5 POS F Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$173.8500 / $177.4000 | Buy Now |
DISTI #
82724455
|
Verical | Cable Assembly Circular STOOW 10m 16AWG Circular 5 POS F Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 1 |
|
$190.0000 | Buy Now |
DISTI #
1300060052
|
Avnet Abacus | Cable Assembly STOOW 10m 16AWG 5POS Mini Change F (Alt: 1300060052) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805844481
|
Chip1Stop | Actuator RoHS: Compliant | 2 |
|
$204.0000 / $209.0000 | Buy Now |
DISTI #
C1S549804776934
|
Chip1Stop | Actuator RoHS: Compliant Container: Bulk | 1 |
|
$152.0000 | Buy Now |
DISTI #
10205192
|
TestEquity LLC | Molex 1300060052 Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow TPE Cable, 10.0m (32.81 ft.) Length | 2 |
|
$200.5900 | Buy Now |
Part Details for 1300060052
1300060052 CAD Models
1300060052 Part Data Attributes
|
1300060052
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060052
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |