There are no models available for this part yet.
Overview of 130006-8180 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8180ARZ | Analog Devices | SOIC 2:1 Wideband Multiplexer | |
AD8180ARZ-RL | Analog Devices | SOIC 2:1 Wideband Multiplexer | |
AD8180ARZ-R7 | Analog Devices | SOIC 2:1 Wideband Multiplexer |
Price & Stock for 130006-8180 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300068180
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 5m - Bulk (Alt: 1300068180) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |