There are no models available for this part yet.
Overview of 130006-2523 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
71502L25J8/2523 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Price & Stock for 130006-2523 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300062523
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Male Straight 16 AWG TPE 7m - Bulk (Alt: 1300062523) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |